IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- RS Stock No.:
- 176-9420
- Mfr. Part No.:
- KSC461G ST2 LFS
- Brand:
- C & K
Available for back order.
Price (ex. GST) 1 Reel of 1000
$836.01
(exc. GST)
$919.61
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $836.01 | $0.836 |
2 - 3 | $815.10 | $0.815 |
4 + | $802.57 | $0.803 |
*price indicative
Related links
- IP67 Top Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- IP67 Button Tactile Switch, SPST 50 mA 5.2mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 4.3mm Surface Mount
- IP67 Top Tactile Switch, SPST 50 mA 3.5mm Surface Mount
- IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- Silver Tactile Switch, SPST 50 @ 12 mA @ V dc 5.2mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.85mm Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount