IP40 Side Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 176-9504
- Mfr. Part No.:
- PTS840 GKP SMTR LFS
- Brand:
- C & K
Discontinued product
Related links
- IP40 Side Tactile Switch, SPST 50 mA Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Side Tactile Switch, SPST 50 mA @ 32 V dc
- IP40 Black Flush Tactile Switch, SPST 50 mA Surface Mount
- IP40 Side Tactile Switch, SPST 50 mA Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Grey Button Tactile Switch, SPST 50 mA 2 (Dia.)mm Surface Mount
- IP40 Gold Button Tactile Switch, SPST 50 mA 0.7 (Dia.)mm Surface Mount