IP67 Black Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- RS Stock No.:
- 135-9054
- Mfr. Part No.:
- KSC921G LFS
- Brand:
- C & K
3650 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 750)
$0.895
(exc. GST)
$0.985
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
750 - 750 | $0.895 | $671.25 |
1500 - 6750 | $0.873 | $654.75 |
7500 + | $0.786 | $589.50 |
*price indicative
- RS Stock No.:
- 135-9054
- Mfr. Part No.:
- KSC921G LFS
- Brand:
- C & K
Related links
- IP67 Black Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 10 mA 3.3 (Dia.)mm Surface Mount
- IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Clear Flush Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- IP67 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- IP67 Blue Button Tactile Switch, SPST 50 mA 3 (Dia.)mm Surface Mount
- IP67 Red Button Tactile Switch, SPST 50 mA 2.7 (Dia.)mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Surface Mount