- RS Stock No.:
- 125-0203
- Mfr. Part No.:
- EVQP9H02M
- Brand:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.302
(exc. GST)
$1.432
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $1.302 | $13.02 |
50 - 90 | $1.264 | $12.64 |
100 - 490 | $1.226 | $12.26 |
500 - 990 | $1.199 | $11.99 |
1000 + | $1.171 | $11.71 |
*price indicative |
- RS Stock No.:
- 125-0203
- Mfr. Part No.:
- EVQP9H02M
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic SMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 2.6mm |
Actuator Colour | White |
Actuator Type | Push Plate |
Length | 4.7mm |
Width | 3.5mm |
Dimensions | 4.7 x 3.5 x 2.10mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 20 mA @ 15 V dc |
Voltage Rating | 2 → 15V dc |
Operating Force | 5 N |
Height | 2.1mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 200000Operations |
Related links
- White Tactile Switch, SPST 50 mA @ 12 V dc 2.6mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 2.6mm Surface Mount
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- IPX7 Black Tactile Switch, SPST 20 @ 15 mA @ V dc 2.6mm Surface Mount
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- Natural Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Edge Mount
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm Surface Mount
- Black Tactile Switch, SPST 20 @ 15 mA @ V dc 2.6mm Surface Mount