MEC Tactile Switch Cap White for 5G Series, ABS, Polycarbonate, IP67, 1TS16
- RS Stock No.:
- 765-1456
- Mfr. Part No.:
- 1TS16
- Brand:
- MEC
Get a bulk buy discount
Add 20 more to save $0.78
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.32
(exc. GST)
$14.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.332 | $13.32 | - |
| 20 - 40 | $1.293 | $12.93 | $0.78 |
| 50 - 70 | $1.251 | $12.51 | $4.05 |
| 80 + | $1.224 | $12.24 | $8.64 |
*price indicative
- RS Stock No.:
- 765-1456
- Mfr. Part No.:
- 1TS16
- Brand:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch Cap | |
| For Use With | 5G Series | |
| Cap Colour | White | |
| IP Rating | IP67 | |
| Material | ABS, Polycarbonate | |
| Standards/Approvals | RoHS | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch Cap | ||
For Use With 5G Series | ||
Cap Colour White | ||
IP Rating IP67 | ||
Material ABS, Polycarbonate | ||
Standards/Approvals RoHS | ||
Shape Square | ||
- COO (Country of Origin):
- DK
MEC Multimec® 1TS/1US/1VS Switch Caps
The MEC Multimec® 1TS/1US/1VS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches.
Variable cap shape options - Square, Round and Triangle
Rounded top surface
Related links
- MEC White Tactile Switch Cap for 5G Series, 1US16
- MEC White Tactile Switch Cap for 5G Series, 1VS16
- MEC White Tactile Switch Cap for 5G Series, 1JS16
- MEC Grey Tactile Switch Cap for 5G Series, 1DS03
- MEC Black Tactile Switch Cap for 5G Series, 1TS09
- MEC Black Tactile Switch Cap for 5G Series, 1VS09
- MEC Black Tactile Switch Cap for 5G Series, 1US09
- MEC Tactile Switch Cap for 5G Series, 1DSMIX
