MEC Tactile Switch Cap Blue for 5G Series, Polycarbonate, IP67, 1JS00
- RS Stock No.:
- 765-1337
- Mfr. Part No.:
- 1JS00
- Brand:
- MEC
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$18.14
(exc. GST)
$19.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | $0.907 | $18.14 |
| 40 - 80 | $0.891 | $17.82 |
| 100 - 140 | $0.866 | $17.32 |
| 160 - 180 | $0.842 | $16.84 |
| 200 + | $0.819 | $16.38 |
*price indicative
- RS Stock No.:
- 765-1337
- Mfr. Part No.:
- 1JS00
- Brand:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch Cap | |
| For Use With | 5G Series | |
| Cap Colour | Blue | |
| IP Rating | IP67 | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch Cap | ||
For Use With 5G Series | ||
Cap Colour Blue | ||
IP Rating IP67 | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Shape Round | ||
- COO (Country of Origin):
- DK
MEC Multimec® 1JS Switch Caps
The MEC Multimec® 1JS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches.
Low cap ideal for foil overlay
Material: ABS/polycarbonate
Related links
- MEC Blue Tactile Switch Cap for 5G Series, 1TS00
- MEC Blue Tactile Switch Cap for 5G Series, 1US00
- MEC Grey Tactile Switch Cap for 5G Series, 1DS03
- MEC Black Tactile Switch Cap for 5G Series, 1TS09
- MEC Black Tactile Switch Cap for 5G Series, 1VS09
- MEC Black Tactile Switch Cap for 5G Series, 1US09
- MEC Black Tactile Switch Cap for 5G Series, 1ES091
- MEC Black Tactile Switch Cap for 5G Series, 1JS09
