MEC Tactile Switch Cap Black for 5G Series, Polycarbonate, ABS, IP67, 1FS091
- RS Stock No.:
- 765-1321
- Mfr. Part No.:
- 1FS091
- Brand:
- MEC
Get a bulk buy discount
Add 20 more to save $1.16
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.18
(exc. GST)
$25.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,180 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $2.318 | $23.18 | - |
| 20 - 40 | $2.26 | $22.60 | $1.16 |
| 50 - 70 | $2.18 | $21.80 | $6.90 |
| 80 - 90 | $2.134 | $21.34 | $14.72 |
| 100 + | $2.088 | $20.88 | $23.00 |
*price indicative
- RS Stock No.:
- 765-1321
- Mfr. Part No.:
- 1FS091
- Brand:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch Cap | |
| For Use With | 5G Series | |
| Cap Colour | Black | |
| IP Rating | IP67 | |
| Material | Polycarbonate, ABS | |
| Standards/Approvals | RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch Cap | ||
For Use With 5G Series | ||
Cap Colour Black | ||
IP Rating IP67 | ||
Material Polycarbonate, ABS | ||
Standards/Approvals RoHS | ||
Shape Round | ||
- COO (Country of Origin):
- DK
MEC Multimec® 1DS/1ES/1FS Series Switch Caps
The MEC Multimec® 1DS/1ES/1FS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches.
Soft edged
Material: ABS/polycarbonate
Related links
- MEC Black Tactile Switch Cap for 5G Series, 1US09
- MEC Black Tactile Switch Cap for 5G Series, 1TS09
- MEC Black Tactile Switch Cap for 5G Series, 1VS09
- MEC Black Tactile Switch Cap for 5G Series, 1ES091
- MEC Black Tactile Switch Cap for 5G Series, 1JS09
- MEC Black Tactile Switch Cap for 5G Series, 1GAS09
- MEC Black Tactile Switch Cap for 5G Series, 1DS09
- MEC Black Tactile Switch Cap for 5G Series, 2SS09-05.0
