MEC Tactile Switch Cap Red for 5G Series, ABS, IP67, 1DS08
- RS Stock No.:
- 765-1318
- Mfr. Part No.:
- 1DS08
- Brand:
- MEC
Get a bulk buy discount
Add 40 more to save -
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$19.54
(exc. GST)
$21.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 20 | $0.977 | $19.54 | - |
| 40 - 80 | $0.971 | $19.42 | - |
| 100 - 140 | $0.953 | $19.06 | 2% |
| 160 - 180 | $0.928 | $18.56 | 5% |
| 200 + | $0.903 | $18.06 | 7% |
*price indicative
- RS Stock No.:
- 765-1318
- Mfr. Part No.:
- 1DS08
- Brand:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch Cap | |
| For Use With | 5G Series | |
| Cap Colour | Red | |
| IP Rating | IP67 | |
| Material | ABS | |
| Standards/Approvals | RoHS | |
| Shape | Round | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch Cap | ||
For Use With 5G Series | ||
Cap Colour Red | ||
IP Rating IP67 | ||
Material ABS | ||
Standards/Approvals RoHS | ||
Shape Round | ||
- COO (Country of Origin):
- DK
MEC Multimec® 1DS/1ES/1FS Series Switch Caps
The MEC Multimec® 1DS/1ES/1FS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches.
Soft edged
Material: ABS/polycarbonate
Related links
- MEC Red Tactile Switch Cap for 5G Series, 1JS08
- MEC Red Tactile Switch Cap for 5G Series, 1VS08
- MEC Red Tactile Switch Cap for 5G Series, 1TS08
- MEC Red Tactile Switch Cap for 5G Series, 1US08
- MEC Grey Tactile Switch Cap for 5G Series, 1DS03
- MEC Black Tactile Switch Cap for 5G Series, 1TS09
- MEC Black Tactile Switch Cap for 5G Series, 1VS09
- MEC Black Tactile Switch Cap for 5G Series, 1US09
