APEM Tactile Switch Cap Ivory for PHAP5-50 Series, Nylon, U5557
- RS Stock No.:
- 270-7904
- Distrelec Article No.:
- 304-41-467
- Mfr. Part No.:
- U5557
- Brand:
- APEM
Subtotal (1 bag of 500 units)*
$107.50
(exc. GST)
$118.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | $0.215 | $107.50 |
*price indicative
- RS Stock No.:
- 270-7904
- Distrelec Article No.:
- 304-41-467
- Mfr. Part No.:
- U5557
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Tactile Switch Cap | |
| For Use With | PHAP5-50 Series | |
| Cap Colour | Ivory | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Tactile Switch Cap | ||
For Use With PHAP5-50 Series | ||
Cap Colour Ivory | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
The APEM PHAP5-50 tact switches are 12 x 12 mm standard package having normally open (NO) contacts. These switches are either surface or through hole mounted. They have current rating of 50 mA and operates at voltage rating of 12 Vdc maximum, with an operating force of 1.6 N or 2.6 N.
Round and square caps
Positive tactile feed back
Bag, tube, tape and reel packaging
SMT soldering
Related links
- APEM Ivory Tactile Switch Cap for PHAP5-50 Series, U5547
- APEM Ivory Tactile Switch Cap for PHAP5-30 Series, U5537
- APEM Ivory Tactile Switch Cap for PHAP5-30 Series, U5527
- APEM Blue Tactile Switch Cap for PHAP5-50 Series, U5541
- APEM Green Tactile Switch Cap for PHAP5-50 Series, U5553
- APEM Black Tactile Switch Cap for PHAP5-50 Series, U5552
- APEM Yellow Tactile Switch Cap for PHAP5-50 Series, U5545
- APEM Red Tactile Switch Cap for PHAP5-50 Series, U5556
