Omron Black Tactile Switch Cap for B3W series, B3F series, B3FS series
- RS Stock No.:
- 254-3086
- Mfr. Part No.:
- B32-2110
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.12
(exc. GST)
$10.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,165 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.824 | $9.12 |
| 25 - 95 | $1.762 | $8.81 |
| 100 - 245 | $1.732 | $8.66 |
| 250 - 495 | $1.67 | $8.35 |
| 500 + | $1.596 | $7.98 |
*price indicative
- RS Stock No.:
- 254-3086
- Mfr. Part No.:
- B32-2110
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Tactile Switch Cap | |
| For Use With | B3W series, B3F series, B3FS series | |
| Cap Colour | Black | |
| Standards/Approvals | RoHS | |
| Shape | Oval | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Tactile Switch Cap | ||
For Use With B3W series, B3F series, B3FS series | ||
Cap Colour Black | ||
Standards/Approvals RoHS | ||
Shape Oval | ||
- COO (Country of Origin):
- JP
The Omron B32-2110 is tactile switch caps and It is key top designed specially for projected-plunger-type B3F, B3FS, and B3W switches.
Available in a wide range of colors and sizes
RoHS compliant
For use with B3F series, B3FS series, B3W series
Related links
- Omron Black Tactile Switch Cap for B3W series B3FS series, B32-2110
- Omron Black Tactile Switch Cap for Series B3W-1000 Series B3F-1000 B32-1010
- Omron Black Tactile Switch Cap for Series B3F-1000 Series B3W-1000 B32-2010
- Omron Grey Tactile Switch Cap for Series B3F-1000 Series B3FS B32-2000
- Omron Red Series B3F-3000 Series B3W-1000, B32-1080
- Omron Yellow Tactile Switch Cap for Series B3F-1000 Series B3FS B32-1030
- Omron White Tactile Switch Cap for Series B3W-1000 Series B3FS B32-1060
- Omron Ivory Tactile Switch Cap for Series B3FS Series B3W-1000 B32-1000
