YATOO TCWK10W-4B00 10.1 in Windows Tablet

Subtotal (1 unit)*

$2,708.49

(exc. GST)

$2,979.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,708.49

*price indicative

RS Stock No.:
664-844
Mfr. Part No.:
TCWK10W-4B00
Brand:
YATOO
Find similar products by selecting one or more attributes.
Select all

Brand

YATOO

Model Number

TCWK10W-4B00

Product Type

Tablet

Operating System

Windows

Screen Size

10.1 in

RAM Size

8GB

Internal Storage

128GB

Built-in Camera

Yes

Depth

18mm

Length

262mm

Width

176mm

Standards/Approvals

RoHS

Weight

860g

Display Resolution

1920 x 1200 pixel

Hazardous Area Certification

No

Series

TCWK10W-4B00

COO (Country of Origin):
CN
The YATOO Rugged 10.1 inch Android 13 tablet engineered for field and professional environments, with robust IP68 protection and military-grade drop resistance. It balances performance and resilience with features like a sunlight-readable touchscreen, optional multi-operator 4G LTE, and long-lasting 5000mAh battery. It integrates essential business tools like a barcode scanner, multiple I/O ports, and sensors in a compact, durable body.

Intel Celeron N5105 processor

2MP front and 5MP rear cameras

Withstands drops of 1.2m

10 points multi touch capacitive display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy