UPower Grey 10% Viscose, 90% Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 277-3093
- Mfr. Part No.:
- WEY205GS-M
- Brand:
- UPower
Subtotal (1 unit)*
$446.46
(exc. GST)
$491.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $446.46 |
*price indicative
- RS Stock No.:
- 277-3093
- Mfr. Part No.:
- WEY205GS-M
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Grey | |
| Material | 10% Viscose, 90% Cotton | |
| Series | Linear | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size S | ||
Product Type T-Shirt | ||
Colour Grey | ||
Material 10% Viscose, 90% Cotton | ||
Series Linear | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The U Group Basic T-Shirt in cotton jersey is a tubular structure (seamless), slim-fit, ribbed collar jersey.
Registered design
Related links
- UPower Grey 10% Viscose, 90% Cotton Short Sleeve T-Shirt 2XL
- UPower Grey 10% Viscose, 90% Cotton Short Sleeve T-Shirt M
- UPower Grey 10% Viscose, 90% Cotton Short Sleeve T-Shirt 3XL
- UPower Grey 10% Viscose, 90% Cotton Short Sleeve T-Shirt L
- UPower Grey 10% Viscose, 90% Cotton Short Sleeve T-Shirt XS
- UPower Silver Grey 10% Viscose, 90% Cotton Short Sleeve T-Shirt S
- UPower Silver Grey 10% Viscose, 90% Cotton Short Sleeve T-Shirt M
- UPower Silver Grey 10% Viscose, 90% Cotton Short Sleeve T-Shirt 3XL
