UPower Grey Cotton, Viscose Short Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

$446.46

(exc. GST)

$491.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.46

*price indicative

RS Stock No.:
277-3088
Mfr. Part No.:
WEY205GM-XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

L

Product Type

T-Shirt

Colour

Grey

Material

Cotton, Viscose

Series

Linear

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The U Group Basic T-Shirt in cotton jersey is a tubular structure (seamless), slim-fit, ribbed collar jersey.

Registered design

  • RS Stock No. 2773095
  • Mfr. Part No. WEY205GS-XL
Each
$446.46
  • RS Stock No. 2771021
  • Mfr. Part No. WEY138GM-XL
Each
$91.32
  • RS Stock No. 2771028
  • Mfr. Part No. WEY138GS-XL
Each
$91.32
  • RS Stock No. 2771017
  • Mfr. Part No. WEY138GM-4XL
Each
$80.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy