UPower Grey 65% Polyester, 35% Cotton Short Sleeve Sleeve T-Shirt XS
- RS Stock No.:
- 277-0992
- Mfr. Part No.:
- WEY125GM-S
- Brand:
- UPower
Subtotal (1 unit)*
$173.62
(exc. GST)
$190.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.62 |
*price indicative
- RS Stock No.:
- 277-0992
- Mfr. Part No.:
- WEY125GM-S
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | XS | |
| Product Type | T-Shirt | |
| Colour | Grey | |
| Material | 65% Polyester, 35% Cotton | |
| Series | GAP | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size XS | ||
Product Type T-Shirt | ||
Colour Grey | ||
Material 65% Polyester, 35% Cotton | ||
Series GAP | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The U Group Short sleeve slim fit, 3 button, polycotton pique shirt with collar. Stretch ribbed neck and sleeve hem. Contrasting white taped inner neck.
Cell phone pocket
Reflective piping
Related links
- UPower Grey 65% Polyester, 35% Cotton Short Sleeve T-Shirt M
- UPower Grey 65% Polyester, 35% Cotton Short Sleeve T-Shirt S
- UPower Grey 65% Polyester, 35% Cotton Short Sleeve T-Shirt L
- UPower Grey 65% Cotton, 35% Polyester Short Sleeve T-Shirt XS
- UPower Grey 35% Cotton, 65% Polyester Short Sleeve T-Shirt 3XL
- UPower Grey 35% Cotton, 65% Polyester Short Sleeve T-Shirt 2XL
- Orn Navy 65% Polyester, 35% Cotton Short Sleeve T-Shirt XS
- Orn White 65% Polyester, 35% Cotton Short Sleeve T-Shirt XS/5XL
