Uneek Navy Cotton Short Sleeve Sleeve T-Shirt 4XL
- RS Stock No.:
- 272-1023
- Mfr. Part No.:
- UC301N-4XL
- Brand:
- Uneek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$17.12
(exc. GST)
$18.83
(inc. GST)
- RS Stock No.:
- 272-1023
- Mfr. Part No.:
- UC301N-4XL
- Brand:
- Uneek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Product Type | T-Shirt | |
| Size | 4XL | |
| Colour | Navy | |
| Material | Cotton | |
| Gender | Men | |
| Series | Classic | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Product Type T-Shirt | ||
Size 4XL | ||
Colour Navy | ||
Material Cotton | ||
Gender Men | ||
Series Classic | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
- RS Stock No. 2706496
- Mfr. Part No. UC302N-2XL
Each
$9.72
- RS Stock No. 2535495
- Mfr. Part No. 1000-05/N/4XL
Each
$12.06
- RS Stock No. 0146605
- Mfr. Part No. 7004-1000-4XL
1 Bag of 5
$46.10
Related links
- Uneek Navy Cotton Short Sleeve T-Shirt 2XL
- Uneek Navy Cotton Short Sleeve T-Shirt XL
- Uneek Navy Cotton Short Sleeve T-Shirt M
- Uneek Navy Cotton Short Sleeve T-Shirt L
- Uneek Navy Cotton Short Sleeve T-Shirt 3XL
- Uneek Navy 100% Cotton Short Sleeve T-Shirt L
- Uneek Navy 100% Cotton Short Sleeve T-Shirt 2XL
- Uneek Navy 100% Cotton Short Sleeve T-Shirt XL













