Portwest Navy Cotton, 60% Modacrylic, 1% Carbon Fibre Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 271-8339
- Mfr. Part No.:
- FR11NVRS
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$81.91
(exc. GST)
$90.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.91 |
*price indicative
- RS Stock No.:
- 271-8339
- Mfr. Part No.:
- FR11NVRS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Navy | |
| Material | Cotton, 60% Modacrylic, 1% Carbon Fibre | |
| Gender | Unisex | |
| Series | FR11 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | EN 1149-5, IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 (Elim 4.4 CAL/CM²), F1, EN ISO 11612 A1, C1, B1, ASTM F1959/F1959M-12 EBT = 4.3 CAL/CM2 (HAF = 66%) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type T-Shirt | ||
Size S | ||
Colour Navy | ||
Material Cotton, 60% Modacrylic, 1% Carbon Fibre | ||
Gender Unisex | ||
Series FR11 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals EN 1149-5, IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 (Elim 4.4 CAL/CM²), F1, EN ISO 11612 A1, C1, B1, ASTM F1959/F1959M-12 EBT = 4.3 CAL/CM2 (HAF = 66%) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Portwest Flame Resistant Anti-Static Long Sleeve T-Shirt made of high quality construction and premium materials. Its Inherent flame resistant qualities will not diminish with washing. It provides protection against radiant, convective and contact heat.
•High cotton content for superior comfort
•Ribbed cuffs for added comfort
•Outstanding colour fastness and shrinkage results
Related links
- Portwest Navy Cotton 1% Carbon Fibre Long Sleeve T-Shirt S
- Portwest Navy Cotton 1% Carbon Fibre Long Sleeve T-Shirt M
- Portwest Navy Cotton 1% Carbon Fibre Long Sleeve T-Shirt 3XL
- Portwest Navy 60% Modacrylic 1% Carbon Fibre Long Sleeve T-Shirt XL
- Portwest Navy 60% Modacrylic 1% Carbon Fibre Long Sleeve T-Shirt L
- Portwest Black Cotton 1% Carbon Fibre Long Sleeve T-Shirt 128 cm
- Portwest Navy Cotton 60% Modacrylic Long Sleeve T-Shirt XL
- Portwest Navy 1% Carbon Fibre Cotton Long Sleeve T-Shirt 2XL
