Portwest Navy 60% Modacrylic, Cotton, Carbon Fibre Long Sleeve Sleeve T-Shirt L

This image is representative of the product range

Subtotal (1 unit)*

$81.91

(exc. GST)

$90.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.91

*price indicative

RS Stock No.:
271-8337
Mfr. Part No.:
FR11NVRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

T-Shirt

Size

L

Colour

Navy

Material

60% Modacrylic, Cotton, Carbon Fibre

Gender

Unisex

Series

FR11

Sleeve Type

Long Sleeve

Standards/Approvals

EN 1149-5, IEC 61482-2 IEC 61482-1-2 APC 1, ASTM F1959/F1959M-12 EBT = 4.3 CAL/CM2 (HAF = 66%), B1, C1, IEC 61482-2 IEC 61482-1-1 (Elim 4.4 CAL/CM²), F1, EN ISO 11612 A1

RoHS Status: Exempt

COO (Country of Origin):
IN
The Portwest Flame Resistant Anti-Static Long Sleeve T-Shirt made of high quality construction and premium materials. Its Inherent flame resistant qualities will not diminish with washing. It provides protection against radiant, convective and contact heat.

•High cotton content for superior comfort

•Ribbed cuffs for added comfort

•Outstanding colour fastness and shrinkage results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy