PULSAR T-Shirt
- RS Stock No.:
- 270-6681
- Mfr. Part No.:
- BZ1551W-18
- Brand:
- PULSAR
This image is representative of the product range
Subtotal (1 unit)*
$57.03
(exc. GST)
$62.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.03 |
*price indicative
- RS Stock No.:
- 270-6681
- Mfr. Part No.:
- BZ1551W-18
- Brand:
- PULSAR
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | T-Shirt | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type T-Shirt | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- PULSAR Black Cotton, Modacrylic Long Sleeve T-Shirt M
- PULSAR Modacrylic, Cotton Long Sleeve T-Shirt L
- PULSAR Cotton, Modacrylic Long Sleeve T-Shirt S
- PULSAR P702 Yellow Women's Hi Vis Polo Shirt 104.14 to 109.22 cm
- PULSAR LFE954 Orange Women's Polo Shirt 18 in
- PULSAR LFE951 Orange Women's Hi Vis Polo Shirt 18 in
- PULSAR P700 Yellow Hi Vis Polo Shirt 18
- PULSAR LFE954 Orange Women's Hi Vis Polo Shirt 18 in
