Helly Hansen Navy 100% Cotton Short Sleeve Sleeve T-Shirt S

N

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
774-495
Mfr. Part No.:
79161_590-S
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

S

Product Type

T-Shirt

Colour

Navy

Material

100% Cotton

Gender

Unisex

Series

79161

Sleeve Type

Short Sleeve

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
LK
The Helly Hansen Classic T shirt is designed for comfort and style, Ideal for casual wear. Its versatile use makes it a staple in any wardrobe, delivering a reliable choice for everyday occasions.

Crafted from 100% cotton for softness and breathability

Ribbed collar enhances durability and comfort

Includes side seams for a tailored look

Lightweight fabric at 150g/m², Ideal for various occasions

Offered in multiple colours including ALERT RED and NAVY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy