Helly Hansen Grey 100% Polyamide Short Sleeve Sleeve T-Shirt L

This image is representative of the product range

Subtotal (1 unit)*

$130.21

(exc. GST)

$143.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.21

*price indicative

RS Stock No.:
773-155
Mfr. Part No.:
79249_931-L
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

T-Shirt

Size

L

Colour

Grey

Material

100% Polyamide

Gender

Unisex

Series

Tech

Sleeve Type

Short Sleeve

Standards/Approvals

EN 13758-1:2002+A1:2006

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen T Shirt is designed for maximum comfort and protection, featuring UPF 40+ fabric to shield you from harmful UV RAYS while keeping you stylish and comfortable.

UPF 40+ fabric offers excellent sun protection

Fabric MADE from 100% Polyamide ensures durability

Weight 190g/m², providing a balance of comfort and resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy