Nine worths Grey Elastane, Polyester Short Sleeve Sleeve T-Shirt 3XL
- RS Stock No.:
- 771-691
- Mfr. Part No.:
- 1400-3XL-gris
- Brand:
- Nine worths
This image is representative of the product range
Subtotal (1 unit)*
$22.98
(exc. GST)
$25.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.98 |
*price indicative
- RS Stock No.:
- 771-691
- Mfr. Part No.:
- 1400-3XL-gris
- Brand:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | 3XL | |
| Product Type | T-Shirt | |
| Colour | Grey | |
| Material | Elastane, Polyester | |
| Gender | Men | |
| Series | Andy 1400 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size 3XL | ||
Product Type T-Shirt | ||
Colour Grey | ||
Material Elastane, Polyester | ||
Gender Men | ||
Series Andy 1400 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- BD
The Nine worths T-Shirt is designed for workwear, combining comfort and durability in a stylish manner. Ideal for those seeking a practical solution for their daily tasks while maintaining a professional appearance.
Secondary material consists of 98% polyester and 2% elastane, ensuring flexibility
Features a classic round collar for timeless style
Related links
- Nine worths Khaki Elastane, Polyester Short Sleeve Sleeve T-Shirt 3XL
- Nine worths Grey Elastane, Polyester Short Sleeve Sleeve T-Shirt XL
- Nine worths Grey Elastane, Polyester Short Sleeve Sleeve T-Shirt S
- Nine worths Grey Elastane, Polyester Short Sleeve Sleeve T-Shirt M
- Nine worths Grey Elastane, Polyester Short Sleeve Sleeve T-Shirt 4XL
- Nine worths Grey Elastane, Polyester Short Sleeve Sleeve T-Shirt L
- Nine worths Grey Elastane, Polyester Short Sleeve Sleeve T-Shirt XXL
- Nine worths Khaki Elastane, Polyester Short Sleeve Sleeve T-Shirt XXL
