Portwest Navy 100% Cotton Short Sleeve Sleeve T-Shirt 50 cm
- RS Stock No.:
- 606-299
- Mfr. Part No.:
- B192NARXXL
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 606-299
- Mfr. Part No.:
- B192NARXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | T-Shirt | |
| Size | 50 cm | |
| Colour | Navy | |
| Material | 100% Cotton | |
| Gender | Women | |
| Series | Corporate Casuals | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type T-Shirt | ||
Size 50 cm | ||
Colour Navy | ||
Material 100% Cotton | ||
Gender Women | ||
Series Corporate Casuals | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest T-Shirt provides outstanding value and is ideal for both workwear and corporate wear. Specifically designed for women, it looks great worn alone or under a sweatshirt. Made from premium 100% cotton, it offers unrivalled comfort and breathability. Part of the Leisurewear collection, this garment uses high-quality fabrics and construction techniques to ensure comfort and durability, withstanding the rigours of everyday wear while maintaining excellent quality at an affordable price.
Women's specialised fit
Made from 100% cotton fabric for added comfort and breathability
Ideal for corporate wear and custom finishes
Related links
- Portwest Navy 100% Cotton Short Sleeve T-Shirt 38 cm
- Portwest Navy 100% Cotton Short Sleeve T-Shirt 48 cm
- Regatta Professional Navy 100% Polyester Short Sleeve T-Shirt 50
- Portwest Navy Cotton, Carbon Short Sleeve T-Shirt 48 cm
- Portwest Navy Cotton, Carbon Short Sleeve T-Shirt 52 cm
- Uneek Navy 100% Cotton Short Sleeve T-Shirt M
- Uneek Navy 100% Cotton Short Sleeve T-Shirt XS
- Uneek Navy 100% Cotton Short Sleeve T-Shirt 2XL
