Portwest Red Carbon, Cotton Short Sleeve T-Shirt 56 cm
- RS Stock No.:
- 606-253
- Mfr. Part No.:
- AS20DRRL
- Brand:
- Portwest
Subtotal (1 unit)*
$35.71
(exc. GST)
$39.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.71 |
*price indicative
- RS Stock No.:
- 606-253
- Mfr. Part No.:
- AS20DRRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | T-Shirt | |
| Size | 56 cm | |
| Colour | Red | |
| Material | Carbon, Cotton | |
| Series | ESD Workwear | |
| Sleeve Type | Short | |
| Standards/Approvals | EN 1149-5, EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type T-Shirt | ||
Size 56 cm | ||
Colour Red | ||
Material Carbon, Cotton | ||
Series ESD Workwear | ||
Sleeve Type Short | ||
Standards/Approvals EN 1149-5, EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest ESD T-Shirt is a protective anti-static, short-sleeved shirt that is light and comfortable. With a high cotton content, it is ideal for warm EPA environments requiring electrostatic resistance. Carbon fiber woven through the fabric and rib provides superb anti-static protection. Available in a wide variety of sizes and colors, it meets standards EN 1149-5 and EN 61340-5-1.
High cotton content for superior comfort
Designed with a comfort fit
Lightweight and comfortable
CE certified
UKCA marked
Related links
- Portwest Red Carbon, Cotton Short Sleeve T-Shirt 66 cm
- Portwest White Carbon, Cotton Short Sleeve T-Shirt 56 cm
- Portwest Blue Cotton, Carbon Short Sleeve T-Shirt 56 cm
- Portwest Black Cotton, Carbon Short Sleeve T-Shirt 56 cm
- Portwest Navy Cotton, Carbon Short Sleeve T-Shirt 56 cm
- Portwest Blue Carbon, Cotton Short Sleeve T-Shirt 48 cm
- Portwest Blue Carbon, Cotton Short Sleeve T-Shirt 52 cm
- Portwest Navy Cotton, Carbon Short Sleeve T-Shirt 48 cm
