JRC Melange 100% Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 506-459
- Mfr. Part No.:
- 991061 L MELANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-459
- Mfr. Part No.:
- 991061 L MELANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | L | |
| Product Type | T-Shirt | |
| Colour | Melange | |
| Material | 100% Cotton | |
| Gender | Men | |
| Series | MALAGA | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size L | ||
Product Type T-Shirt | ||
Colour Melange | ||
Material 100% Cotton | ||
Gender Men | ||
Series MALAGA | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Malaga T-shirt, also known as the "Serafino" T-shirt, features a short-sleeved, crew neck design with a sleek low collar measuring 1.2 cm high. Made from 100% combed cotton, it offers exceptional softness and comfort, making it a stylish and versatile addition to your wardrobe.
Three buttons
side seams for a better fit
Individually bagged
Related links
- JRC Melange 100% Cotton Short Sleeve T-Shirt L
- JRC Melange 100% Cotton Short Sleeve T-Shirt M
- JRC Melange 100% Cotton Short Sleeve T-Shirt XL
- JRC Melange 100% Cotton Short Sleeve T-Shirt S
- JRC 100% Cotton Short Sleeve T-Shirt L
- JRC White 100% Cotton Short Sleeve T-Shirt L
- JRC Avio 100% Cotton Short Sleeve T-Shirt L
- JRC Navy 100% Cotton Short Sleeve T-Shirt L
