JRC Black Cotton Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 506-368
- Mfr. Part No.:
- 990031 M BLACK
- Brand:
- JRC
Subtotal (1 unit)*
$22.70
(exc. GST)
$24.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $22.70 |
*price indicative
- RS Stock No.:
- 506-368
- Mfr. Part No.:
- 990031 M BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Cotton | |
| Gender | Women | |
| Series | PERTH | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size M | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Cotton | ||
Gender Women | ||
Series PERTH | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Perth Lady T-shirt is a Women's Short-Sleeved T-shirt that features a stylish slub effect, crafted from 100% combed cotton for a soft and breathable feel. Designed with a wide, low crew neck, it offers a contemporary twist on a timeless classic. Ideal for casual outings, this T-shirt blends comfort with modern elegance, making it a versatile addition to any wardrobe.
Tighter and shorter sleeve fit
Toggles on the shoulders for a gathered sleeve effect
Side seams for a better fit
Related links
- JRC Black 100% Cotton Short Sleeve T-Shirt M
- JRC Black 100% Cotton Short Sleeve T-Shirt S
- JRC Black 100% Cotton Short Sleeve T-Shirt XL
- JRC Black 100% Cotton Short Sleeve T-Shirt L
- UPower Black 100% Cotton Short Sleeve T-Shirt M
- KARIBAN Black 100% Cotton Short Sleeve T-Shirt M
- Regatta Professional Black 100% Cotton Short Sleeve T-Shirt M
- Orn Black 100% Cotton Short Sleeve T-Shirt M
