JRC Orange 100% Cotton Short Sleeve Sleeve T-Shirt XL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-326
Mfr. Part No.:
990957 XL ORANGE
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Product Type

T-Shirt

Size

XL

Colour

Orange

Material

100% Cotton

Gender

Men

Series

ARGENTINA

Sleeve Type

Short Sleeve

Standards/Approvals

Protezione ai raggi solari UPF livello 50

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC T-shirt Argentina Boy is a classic round-neck T-shirt designed for comfort and protection. Made from 100% combed cotton, it ensures a soft and breathable feel for all-day wear. With a UPF level of 50+ sun protection (excluding the colour white), this T-shirt provides excellent defence against harmful UV rays, making it a practical choice for outdoor activities without compromising on style.

Round neck

Low neck 1.2 cm h

5 pieces folded in half

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy