JRC Yellow 100% Cotton Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 498-917
- Mfr. Part No.:
- 988628 S YELLOW
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-917
- Mfr. Part No.:
- 988628 S YELLOW
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Yellow | |
| Material | 100% Cotton | |
| Gender | Men | |
| Series | ARGENTINA | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size S | ||
Product Type T-Shirt | ||
Colour Yellow | ||
Material 100% Cotton | ||
Gender Men | ||
Series ARGENTINA | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC T-shirt Argentina Man is a classic round-neck T-shirt designed for comfort and protection. Made from 100% combed cotton, it ensures a soft and breathable feel for all-day wear. With a UPF level of 50+ sun protection (excluding the colour white), this T-shirt provides excellent defence against harmful UV rays, making it a practical choice for outdoor activities without compromising on style. This jacket meets Cat. DPI/PPE category I standard, EC standard and EN ISO 13688:2013/A1:2021 protection levels.
Round neck
Low neck 1.2 cm h
5 pieces folded in half
Related links
- JRC Yellow 100% Cotton Short Sleeve T-Shirt L
- JRC Yellow 100% Cotton Short Sleeve T-Shirt XL
- JRC Yellow 100% Cotton Short Sleeve T-Shirt M
- UPower Fluorescent Yellow 100% Cotton Short Sleeve T-Shirt S
- JRC 991038 Yellow 100% Cotton Sweatshirt & Fleeces S
- JRC Black 100% Cotton Short Sleeve T-Shirt S
- JRC Melange 100% Cotton Short Sleeve T-Shirt S
- JRC Navy 100% Cotton Short Sleeve T-Shirt S
