Milwaukee Green 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt S

Subtotal (1 unit)*

$70.17

(exc. GST)

$77.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.17

*price indicative

RS Stock No.:
218-322
Mfr. Part No.:
4932493048
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

S

Product Type

T-Shirt

Colour

Green

Material

40% Polyester, 60% Cotton

Gender

Men

Series

WT LS

Sleeve Type

Long Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Milwaukee WT LS GN S long sleeve work t-shirt is made with durable and reliable fabric designed for comfort and functionality. It features a moisture-wicking material to keep you dry, and the UPF 50+ rating ensures excellent sun protection. The broken-in comfort provides a soft feel for all-day wear. Made with 200 g/m² fabric weight, it’s ideal for tough working conditions.

Conditioned by 1

Colour Green

Dimensions S

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy