Milwaukee Grey Polyester, Cotton Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 207-550
- Mfr. Part No.:
- 4932492969
- Brand:
- Milwaukee
Subtotal (1 unit)*
$74.77
(exc. GST)
$82.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.77 |
*price indicative
- RS Stock No.:
- 207-550
- Mfr. Part No.:
- 4932492969
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | M | |
| Colour | Grey | |
| Material | Polyester, Cotton | |
| Gender | Men | |
| Series | Hybrid | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size M | ||
Colour Grey | ||
Material Polyester, Cotton | ||
Gender Men | ||
Series Hybrid | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HN
The Milwaukee Short sleeve hybrid T-shirt are breathable work shirt to keep you comfortable and productive. They are specifically designed for mobility with dropped shoulders and full body coverage. It is grey in colour.
Polycotton blend
Moisture wicking fabric
M Size
- RS Stock No. 0207543
- Mfr. Part No. 4932492964
Each
$74.77
- RS Stock No. 0207558
- Mfr. Part No. 4932492974
Each
$74.77
- RS Stock No. 0207565
- Mfr. Part No. 4932492979
Each
$74.77
- RS Stock No. 0207553
- Mfr. Part No. 4932492971
Each
$74.77
Related links
- Milwaukee Grey Polyester, Cotton Short Sleeve T-Shirt L
- Milwaukee Grey Polyester, Cotton Short Sleeve T-Shirt XL
- Milwaukee Grey Polyester, Cotton Short Sleeve T-Shirt 2XL
- Milwaukee Grey Polyester, Cotton Long Sleeve T-Shirt M
- Milwaukee Green Polyester, Cotton Short Sleeve T-Shirt M
- Mascot Workwear Blue Polyester, Cotton Short Sleeve T-Shirt M
- Mascot Workwear Anthracite Polyester, Cotton Short Sleeve T-Shirt M
- Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt M












