Uneek Black Polyester Short Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 106-362
- Mfr. Part No.:
- UC315BLK-SM
- Brand:
- Uneek
Subtotal (1 bag of 1 unit)*
$9.91
(exc. GST)
$10.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | $9.91 |
*price indicative
- RS Stock No.:
- 106-362
- Mfr. Part No.:
- UC315BLK-SM
- Brand:
- Uneek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uneek | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Polyester | |
| Gender | Men | |
| Series | UC315 Mens Ultra Cool T Shirt | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Uneek | ||
Size S | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Polyester | ||
Gender Men | ||
Series UC315 Mens Ultra Cool T Shirt | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Uneek T shirt is 100% polyester textured breathable fabric with wic and hemmed sleeve and bottom.
Washable at 30 degrees
Crew neck
Taped shoulder to shoulder
Related links
- Uneek Black 100% Polyester Short Sleeve T-Shirt XL
- Uneek Black 100% Polyester Short Sleeve T-Shirt 2XL
- Uneek Black 100% Polyester Short Sleeve T-Shirt XS
- Uneek Black 100% Polyester Short Sleeve T-Shirt L
- Uneek Black 100% Polyester Short Sleeve T-Shirt M
- Uneek Black 100% Polyester Short Sleeve T-Shirt 3XL
- Uneek Black 100% Cotton Short Sleeve T-Shirt S
- Milwaukee Black 100% Polyester Short Sleeve T-Shirt S
