Nordic Semiconductor NRF8001-R2Q32-T System On Chip SOC 32-Pin QFN

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$33.82

(exc. GST)

$37.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$6.764$33.82
25 - 95$6.722$33.61
100 - 245$6.662$33.31
250 - 495$6.598$32.99
500 +$6.566$32.83

*price indicative

Packaging Options:
RS Stock No.:
885-5782
Mfr. Part No.:
NRF8001-R2Q32-T
Brand:
Nordic Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Nordic Semiconductor

Product Type

System On Chip SOC

Processing Unit

Microcontroller

Mount Type

Surface

Package Type

QFN

Pin Count

32

Clock Frequency

16MHz

Minimum Supply Voltage

1.9V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

900μm

Width

5.1mm

Length

5.1mm

Series

nRF8001

Automotive Standard

No

nRF8001 Bluetooth Smart/BLE 2.4GHz Transceiver


The Nordic Semiconductor nRF8001 is a wireless transceiver designed for Bluetooth Smart applications that operate in the Peripheral (Slave) mode. It integrates a fully compliant Bluetooth Smart 4.0 Radio, Link Layer, and Host stack in a QFN32 package..

RF Frequency Band: 2.4GHz ISM-Band

RF Output Power: Up to 0dBm

Receiver Sensitivity: -87dBm @ 1Mbps

OTA Data Rate: 1Mbps

Fully Bluetooth Smart 4.0 compliant

Embedded Bluetooth Smart stack

LL, L2CAP, GAP, SM, ATT and GATT mandatory features for peripheral role operation

'Just Works' and ’MITM’ security

GATT Client and GATT Server

Direct Test Mode

On-board temperature sensor

Host communication: 5-pin serial SPI

Power supply: +1.9V to +3.6Vdc (will run from 3V coin cell)

Operating Temperature Range: -40 to +85ºC

Applications: Mobile phone accessories, Proximity tags and watches, Sports, fitness, and healthcare sensors, PC peripherals, Consumer electronics (CE) remote controls, Home and industrial automation, Local Communication for the Internet of Things (IoT)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy