Microchip MPFS460TC-FCG1152I Microchip Technology System-On-Chip 1152-Pin BGA
- RS Stock No.:
- 802-919
- Mfr. Part No.:
- MPFS460TC-FCG1152I
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 24 units)*
$19,907.14
(exc. GST)
$21,897.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 January 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 24 + | $829.464 | $19,907.14 |
*price indicative
- RS Stock No.:
- 802-919
- Mfr. Part No.:
- MPFS460TC-FCG1152I
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Processing Unit | Microprocessor | |
| Product Type | System-On-Chip | |
| Technology | Microchip Technology | |
| Mount Type | Surface | |
| Package Type | BGA | |
| Clock Frequency | 667MHz | |
| Pin Count | 1152 | |
| Interface Type | DDR3, DDR4, LPDDR3, LPDDR4 | |
| Program Memory Size | 128kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 1.05V | |
| Minimum Operating Temperature | -40°C | |
| Number of I/Os | 604 | |
| Maximum Operating Temperature | 100°C | |
| Length | 35mm | |
| Standards/Approvals | RoHS | |
| Series | MPFS460TC | |
| Width | 35mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Processing Unit Microprocessor | ||
Product Type System-On-Chip | ||
Technology Microchip Technology | ||
Mount Type Surface | ||
Package Type BGA | ||
Clock Frequency 667MHz | ||
Pin Count 1152 | ||
Interface Type DDR3, DDR4, LPDDR3, LPDDR4 | ||
Program Memory Size 128kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 1.05V | ||
Minimum Operating Temperature -40°C | ||
Number of I/Os 604 | ||
Maximum Operating Temperature 100°C | ||
Length 35mm | ||
Standards/Approvals RoHS | ||
Series MPFS460TC | ||
Width 35mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
Related links
- Microchip MPFS460TC-FCG1152E Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460T-FCG1152I Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460TS-FCG1152I Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460TLS-FCG1152I Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460TL-FCG1152I Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460TL-FCG1152E Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460T-1FCG1152I Microchip Technology System-On-Chip 1152-Pin BGA
- Microchip MPFS460T-1FCG1152E Microchip Technology System-On-Chip 1152-Pin BGA
