Microchip MPFS160TC-FCSG536E SoC FPGA 536-Pin LFBGA
- RS Stock No.:
- 802-898
- Mfr. Part No.:
- MPFS160TC-FCSG536E
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 90 units)*
$24,575.76
(exc. GST)
$27,033.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | $273.064 | $24,575.76 |
*price indicative
- RS Stock No.:
- 802-898
- Mfr. Part No.:
- MPFS160TC-FCSG536E
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Processing Unit | Microprocessor | |
| Product Type | FPGA | |
| Technology | SoC | |
| Mount Type | Surface | |
| Package Type | LFBGA | |
| Pin Count | 536 | |
| Clock Frequency | 667MHz | |
| Interface Type | CAN, GPIO, I2C, SPI, UART, USB 2.0 | |
| Program Memory Size | 56kB | |
| Program Memory Type | RAM | |
| Minimum Supply Voltage | 970mV | |
| Maximum Supply Voltage | 1.08V | |
| Data RAM Size | 11300kB | |
| Number of I/Os | 448 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | MPFS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Processing Unit Microprocessor | ||
Product Type FPGA | ||
Technology SoC | ||
Mount Type Surface | ||
Package Type LFBGA | ||
Pin Count 536 | ||
Clock Frequency 667MHz | ||
Interface Type CAN, GPIO, I2C, SPI, UART, USB 2.0 | ||
Program Memory Size 56kB | ||
Program Memory Type RAM | ||
Minimum Supply Voltage 970mV | ||
Maximum Supply Voltage 1.08V | ||
Data RAM Size 11300kB | ||
Number of I/Os 448 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant | ||
Series MPFS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Sock Field Programmable Gate Array from Microchip designed to offer the industry's lowest power consumption in its class. This device features a multi-core Linux-capable processor subsystem integrated with a mid-range density FPGA fabric to provide a flexible platform for embedded systems.
Integrated quad-core 64-bit RISC-V CPU cluster and a single monitor core
High-speed serial connectivity with up to 12.5 Gbps transceivers
Related links
- Microchip MPFS095TC-FCSG536E SoC FPGA 536-Pin LFBGA
- Microchip MPFS250TC-FCSG536E SoC FPGA 536-Pin LFBGA
- Microchip MPFS160TC-FCSG536I SoC FPGA 536-Pin LFBGA
- Microchip MPFS095TC-FCSG536I SoC FPGA 536-Pin LFBGA
- Microchip MPFS250TC-FCSG536I SoC FPGA 536-Pin LFBGA
- Microchip FPGA MPF300T-FCSG536E MPF300T 300000 Cells, 20600 kB 536-Pin LFBGA
- Microchip FPGA MPF200TL-FCSG536E MPF200TL 192000 Cells, 13300 kB 536-Pin LFBGA
- Microchip FPGA MPF300TC-FCSG536E MPF 300000 Cells 536-Pin LFBGA
