XP Power DC-DC Switching Regulator, 5V dc Output Voltage, 8 → 36V dc Input Voltage, 2A Output Current, 1 Outputs
- RS Stock No.:
- 212-4695
- Mfr. Part No.:
- VR20S05
- Brand:
- XP Power
Bulk discount available
Subtotal (1 unit)*
$7.38
(exc. GST)
$8.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 10 | $7.38 |
| 11 - 21 | $7.32 |
| 22 + | $7.17 |
*price indicative
- RS Stock No.:
- 212-4695
- Mfr. Part No.:
- VR20S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Output Current | 2A | |
| Input Voltage | 8 → 36V dc | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Output Current 2A | ||
Input Voltage 8 → 36V dc | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
The XP power VR20 provides a cost effective compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 2.5V and the VR20 consumes as little as 0.1mA when idle.
Wide Input Range to 36V
SIP3 Package
High Efficiency to 96%
SIP3 Package
High Efficiency to 96%
