XP Power DC-DC Switching Regulator, 12V dc Output Voltage, 16 → 36V dc Input Voltage, 1A Output Current, 1

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-4691
Mfr. Part No.:
VR10S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

12V dc

Output Current

1A

Input Voltage

16 → 36V dc

Number of Outputs

1

COO (Country of Origin):
CN
The XP power VR10 provides a cost effective compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 3.3V and the VR10 consumes as little as 0.3mA when idle.

Wide Input Range to 36V
SIP3 Package
High Efficiency to 96%

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.