XP Power DC-DC Switching Regulator, 1.8V dc Output Voltage, 3.0 → 5.5V dc Input Voltage, 2A Output Current, 1

Unavailable
RS will no longer stock this product.
RS Stock No.:
212-4655
Mfr. Part No.:
TR2005S1V8
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

1.8V dc

Output Current

2A

Input Voltage

3.0 → 5.5V dc

Number of Outputs

1

COO (Country of Origin):
TW
The XP power TR20 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 1.2V and the TR20 consumes just 1mA when idle.

Low 0.3mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty