XP Power DC-DC Switching Regulator, 1.2V dc Output Voltage, 3.0 → 5.5V dc Input Voltage, 2A Output Current, 1
- RS Stock No.:
- 212-4650
- Mfr. Part No.:
- TR2005S1V2
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 212-4650
- Mfr. Part No.:
- TR2005S1V2
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 1.2V dc | |
| Output Current | 2A | |
| Input Voltage | 3.0 → 5.5V dc | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1.2V dc | ||
Output Current 2A | ||
Input Voltage 3.0 → 5.5V dc | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- TW
The XP power TR20 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 1.2V and the TR20 consumes just 1mA when idle.
Low 0.3mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
