Murata Power Solutions Non-Isolated DC-DC Converter, Through Hole, 12V dc Output Voltage, 24V dc Input Voltage, 1A

Discontinued
RS Stock No.:
173-6921
Mfr. Part No.:
OKI-78SR-12/1.0-W36E-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Output Current

1A

Input Voltage

24V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

TO-220

Power Rating

12W

Efficiency

95.3%

Ripple And Noise

75mV Pk-Pk

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Series

OKI-78SR

Line Regulation

±0.25%

Protection Features

Short Circuit Protection

Width

10mm

Length

11.9mm

Maximum Input Current

530mA

Switching Frequency Range

500kHz

MTBF

78700000h

Rated Output Power

12W

Power Signal Conversion Type

DC-DC

Allowed Circuit Configurations

Parallel

Load Regulation

±0.25%

Weight

4.5g

Depth

17.6mm

COO (Country of Origin):
CN
The OKI-78SR-E series are non-isolated switching regulator (SR) DC-DC power converters for embedded applications. The fixed single output converters offer both tight regulation and high efficiency directly at the power usage site and are a direct plug-in replacement for TO-220 package 78xx series linear regulators. Typically, no extra outside components are required.

Vertical SIP or horizontal mount, small footprint,
in an Encapsulated package
No heat sink” direct replacement for 3-terminal
78xx-series linear regulators
High efficiency with no external components
Short circuit protection
Outstanding thermal derating performance

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.