TRACOPOWER Switching Power Supply, TPI 100-115A-J, 15V dc, 6.67A, 100W, 1 Output, 120 → 370 V dc, 85 →
- RS Stock No.:
- 843-1783
- Mfr. Part No.:
- TPI 100-115A-J
- Brand:
- TRACOPOWER
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$143.90
(exc. GST)
$158.29
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $143.90 |
10 - 49 | $138.87 |
50 + | $132.39 |
- RS Stock No.:
- 843-1783
- Mfr. Part No.:
- TPI 100-115A-J
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
100W Universal Input, Adjustable Output, Switch Mode Power Supply, TPI 100 Series
The Traco Power TPI series of AC-DC power supplies feature reinforced double I/O isolation system, according to the latest industrial safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -40°C to 50°C, going up to 75°C with 50% load derating. The TPI series of power supplies comes with active power factor correction and EMC characteristic dedicated for applications in industrial and domestic fields. The power supplies are built using industrial quality grade components and excellent thermal management, which guarantees their reliability. Ideal applications of the TPI series of Power supplies are in demanding industrial devices and space critical applications.
Highest power density encased 100W power supply in 2 x 3 package
I/O reinforced isolation 3000Vdc
Ready to meet ErP directive, < 0.3 W no load power consumption
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage
I/O reinforced isolation 3000Vdc
Ready to meet ErP directive, < 0.3 W no load power consumption
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class II prepared
Operating up to 5000m altitude
Adjustable output voltage
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Approvals
ERP, CE, CB, UL/cUL
Switch Mode - Traco TPI Series
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Output Current | 6.67A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Depth | 29.5mm |
Efficiency | 92% |
Weight | 156g |
Maximum Temperature | +80°C |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER Switching Power Supply, TPI 150-115A-J, 15V dc, 7.33A,...
- TRACOPOWER Switching Power Supply, TPI 100-136A-J, 36V dc, 2.78A,...
- TRACOPOWER Switching Power Supply, TPI 100-112A-J, 12V dc, 8.34A,...
- TRACOPOWER Switching Power Supply, TPI 100-148A-J, 48V dc, 2.09A,...
- TRACOPOWER Switching Power Supply, TPI 100-124A-J, 24V dc, 4.17A,...
- TRACOPOWER Switching Power Supply, TPP 30-115A-J, 15V dc, 2A, 30W,...
- TRACOPOWER Switching Power Supply, TPP 15-115A-J, 15V dc, 1A, 15W,...
- MEAN WELL Switching Power Supply, HEP-100-15A, 15V dc, 6.67A,...