BEL POWER SOLUTIONS INC Switching Power Supply, MAP80-4002, 5 V dc, ±12 V dc, 1A, 80W, Quad Output, 175 → 264 V
- RS Stock No.:
- 833-8170
- Mfr. Part No.:
- MAP80-4002
- Brand:
- BEL POWER SOLUTIONS INC
Discontinued product
- RS Stock No.:
- 833-8170
- Mfr. Part No.:
- MAP80-4002
- Brand:
- BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BEL POWER SOLUTIONS INC | |
Output Voltage | 5 V dc, ±12 V dc | |
Output Current | 1 A, 4 A, 14A | |
Power Rating | 80W | |
Number of Outputs | 4 | |
Input Voltage | 175 → 264 V ac, 90 → 132 V ac | |
Mounting Type | U Bracket | |
Package Type | U Bracket | |
Length | 182.9mm | |
Width | 106.7mm | |
Depth | 45.7mm | |
Efficiency | 80% | |
Weight | 820g | |
Minimum Temperature | 0°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 5 V dc, ±12 V dc | ||
Output Current 1 A, 4 A, 14A | ||
Power Rating 80W | ||
Number of Outputs 4 | ||
Input Voltage 175 → 264 V ac, 90 → 132 V ac | ||
Mounting Type U Bracket | ||
Package Type U Bracket | ||
Length 182.9mm | ||
Width 106.7mm | ||
Depth 45.7mm | ||
Efficiency 80% | ||
Weight 820g | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
Related links
- BEL POWER SOLUTIONS INC Switching Power Supply 5 V dc 3 A 500mA...
- BEL POWER SOLUTIONS INC Switching Power Supply ±5 V dc 1A Quad...
- EOS Switching Power Supply ±5 V dc 3 A 800 mA Quad Output, 90 → 264V ac
- TDK-Lambda Switching Power Supply 5 V dc ±24 V dc 80W 120 → 370 V
- EOS Switching Power Supply ±5 V dc 3 A 800mA Quad Output, 90 → 264V ac
- BEL POWER SOLUTIONS INC Switching Power Supply 24V dc 55W 175 →...
- TDK-Lambda Switching Power Supply 5 V dc ±24 V dc 180W 90 → 264V ac
- BEL POWER SOLUTIONS INC Switching Power Supply 5 V dc ±24 V dc 3 A...