EOS Switching Power Supply, LFMVLT80-4000, ±5 V dc, ±12 V dc, 3 A, 10 A, 800mA, 80W, Quad Output, 90 → 264V ac
- RS Stock No.:
- 666-7668
- Mfr. Part No.:
- LFMVLT80-4000
- Brand:
- EOS
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$445.80
(exc. GST)
$490.38
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $445.80 |
10 - 49 | $438.04 |
50 + | $426.69 |
- RS Stock No.:
- 666-7668
- Mfr. Part No.:
- LFMVLT80-4000
- Brand:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
40W to 110W Medical Power Supplies, MVLT Series
Note
Connectors are not supplied.
MVLT110 current rating with Fan (150LFM). Power rating with forced airflow, requires user supplied 15CFM fan.
MVLT110 current rating with Fan (150LFM). Power rating with forced airflow, requires user supplied 15CFM fan.
Standards
IEC950, EN60950, UL1950
Approvals
VDE, UL Recognised Component for Canada & US
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5 V dc, ±12 V dc |
Output Current | 3 A, 10 A, 800mA |
Power Rating | 80W |
Number of Outputs | 4 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 77.2mm |
Medical Approved | Yes |
Depth | 27.25mm |
Minimum Temperature | 0°C |
Weight | 250g |
Maximum Temperature | +50°C |
Related links
- EOS Switching Power Supply, LFVLT80-4000, ±5 V dc, ±12 V dc, 3 A,...
- BEL POWER SOLUTIONS INC Switching Power Supply, MAP110-4000, ±5 V...
- SL POWER CONDOR Switching Power Supply, GLC75PG, 5.1 V dc, ±12 V...
- TDK-Lambda Switching Power Supply, NV1-4G5TT-C, 5 V dc, ±12 V dc,...
- TDK-Lambda Switching Power Supply, CA400 5A12/12E24D, 5 V dc, 12 V...
- EOS Switching Power Supply, LFVLT80-1003, 24V dc, 3.4A, 80W, 1...
- EOS Switching Power Supply, LFVLT80-1001, 12V dc, 6.8A, 80W, 1...
- EOS Switching Power Supply, LFVLT80-1002, 15V dc, 5.5A, 80W, 1...