Recently searched

    BEL POWER SOLUTIONS INC Switching Power Supply, MAP55-4002, 5 V dc, ±12 V dc, 3 A, 6 A, 500mA, 55W, Quad Output, 175

    Bulk discount available

    Subtotal (1 unit)**

    $1,151.77

    (exc. GST)

    $1,266.95

    (inc. GST)

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$1,151.77
    10 - 49$1,130.04
    50 +$930.03

    **price indicative

    RS Stock No.:
    833-8154
    Mfr. Part No.:
    MAP55-4002
    Brand:
    BEL POWER SOLUTIONS INC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    BEL POWER SOLUTIONS INC

    Output Voltage

    5 V dc, ±12 V dc

    Output Current

    3 A, 6 A, 500mA

    Power Rating

    55W

    Number of Outputs

    4

    Input Voltage

    175 → 264 V ac, 90 → 132 V ac

    Mounting Type

    U Bracket

    Package Type

    U Bracket

    Length

    152.4mm

    Width

    83.1mm

    Depth

    40.6mm

    Efficiency

    73 (Min.)%

    Minimum Temperature

    0°C

    Maximum Temperature

    +70°C

    Weight

    550g

    Related links