BEL POWER SOLUTIONS INC Open Frame, Switching Power Supply, 5 V dc, ±12 V dc, 2 A, 3 A, 300mA, 40W
- RS Stock No.:
- 833-8139
- Mfr. Part No.:
- MAP40-3100
- Manufacturer:
- BEL POWER SOLUTIONS INC
Price (ex. GST) Each
$387.40
(exc. GST)
$426.14
(inc. GST)
units | Per unit |
1 - 9 | $387.40 |
10 - 49 | $380.61 |
50 + | $373.59 |
- RS Stock No.:
- 833-8139
- Mfr. Part No.:
- MAP40-3100
- Manufacturer:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
Product Details
BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply
The BEL POWER SOLUTIONS INC embedded switch-mode power supply from the MAP30/40/42 series is a 40W rated, AC to DC plug-in device with 3 outputs. It has a fixed frequency operation that simplifies system-level operation. The device is configured to the international standard 3.00in width and 5.00in length footprint. The input and output connections are made via popular single-row Molex connectors. It has a compact design and universal input supply voltage rating range from 90VAC to 264VAC.
Features and Benefits
Chassis mount
Greater than 311,000 hours MTBF
Low voltage directive
Open frame package type
Output currents are 3A at 5VDC, 2A at 12VDC and 0.3A at -12VDC
Remote sense (MAP30, MAP42)
Applications
Commercial requirements
Industrial
Certifications
CE certified
EN55022 (conducted and radiated limits)
EN60950-1
EN61000-4-2/-3/-4 (input transient and ESD compliance)
Specifications
Attribute | Value |
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 2 A, 3 A, 300mA |
Power Rating | 40W |
Number of Outputs | 3 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 31.8mm |
Weight | 260g |
Efficiency | 70% |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |