RS PRO Switching Power Supply, 12V dc, 1.5A, 18W, 1 Output, 100 → 240V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

$119.27

(exc. GST)

$131.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$119.27
10 - 49$115.12
50 +$94.75

*price indicative

RS Stock No.:
828-0131
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

12V dc

Output Current

1.5A

Power Rating

18W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Cable

Package Type

Enclosed

Length

140mm

Width

80mm

Depth

85mm

Efficiency

>70(Min)%

Maximum Temperature

+40°C

Minimum Temperature

0°C

Weight

>1kg

COO (Country of Origin):
GB

RS 12Vdc CCTV Power Supply


This is a series of high quality IP66 rated Power Supplies. This CCTV power supplies feature tightenable glands for IP and OP wires. This PSU comes in a weatherproof enclosure and is ideal for CCTV applications.

Universal AC Input
IP Rated Weatherproof Unit
Tightenable Glands for IP & OP Wires
Over Voltage, Short Circuit & Over Temp. Protections
ErP Level V
RoHS Compliant
MTBF >50,000 hours

Approvals

CE, CEC LEVEL V, EMC, RoHS

Related links