- RS Stock No.:
- 161-8285
- Brand:
- RS PRO
Available for back order.
Added
Price (ex. GST) Each
$66.76
(exc. GST)
$73.44
(inc. GST)
Units | Per unit |
1 - 19 | $66.76 |
20 - 99 | $65.78 |
100 + | $54.16 |
- RS Stock No.:
- 161-8285
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 72 W Embedded Switch Mode Power Supply SMPS, 12 V DC, Enclosed
This RS PRO 72 W embedded switch mode power supply (SMPS) is ideal if you're looking to convert currents of 100 to 240 V AC into a stable 12 V DC charge. It works by rapidly switching a capacitor on and off at a high frequency to lower the voltage. It's suited for a wide variety of applications including telecoms, manufacturing and industrial processes.
With a no-load power consumption of below 0.3 W, this unit won't waste power when you're not using it. Its vented case also reduces the risk of fire or damage to electrical components caused by overheating.
Embedded SMPS are frequently used in consumer electronics, such as TVs and computers. This device is UL and CE approved, meaning it meets stringent global quality and safety standards.
With a no-load power consumption of below 0.3 W, this unit won't waste power when you're not using it. Its vented case also reduces the risk of fire or damage to electrical components caused by overheating.
Embedded SMPS are frequently used in consumer electronics, such as TVs and computers. This device is UL and CE approved, meaning it meets stringent global quality and safety standards.
Features and Benefits
• Enclosed package type
• Chassis mounting type
• Single output
• Efficiency of 88%
• Output current of 6 A
• Length of 97 mm
• Width of 99 mm
• Depth of 30 mm
• Weight of 300 g
• Withstands vibration test of 5 G
• Minimum operating temperature of -30˚C
• Maximum operating temperature of +50˚C
• Chassis mounting type
• Single output
• Efficiency of 88%
• Output current of 6 A
• Length of 97 mm
• Width of 99 mm
• Depth of 30 mm
• Weight of 300 g
• Withstands vibration test of 5 G
• Minimum operating temperature of -30˚C
• Maximum operating temperature of +50˚C
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 6A |
Power Rating | 72W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 97mm |
Width | 99mm |
Depth | 30mm |
Efficiency | 88% |
Maximum Temperature | +50°C |
Weight | 300g |
Minimum Temperature | -30°C |