MEAN WELL Switching Power Supply, HRPG-150-7.5RS, 7.5V dc, 20A, 150W, 1 Output, 120 → 370 V dc, 85 → 264
- RS Stock No.:
- 721-1654
- Mfr. Part No.:
- HRPG-150-7.5RS
- Brand:
- MEAN WELL
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$108.92
(exc. GST)
$119.81
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $108.92 |
10 - 49 | $106.87 |
50 + | $104.14 |
- RS Stock No.:
- 721-1654
- Mfr. Part No.:
- HRPG-150-7.5RS
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
Product Details
HRPG-150 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Note
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 7.5V dc |
Output Current | 20A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 159mm |
Width | 97mm |
Depth | 38mm |
Efficiency | 86% |
Maximum Temperature | +70°C |
Weight | 630g |
Minimum Temperature | -30°C |
Related links
- MEAN WELL Switching Power Supply, HRP-150-7.5, 7.5V dc, 20A, 150W,...
- MEAN WELL Switching Power Supply, HRPG-150-15RS, 15V dc, 10A,...
- MEAN WELL Switching Power Supply, HRPG-600-7.5RS, 7.5V dc, 80A,...
- MEAN WELL Switching Power Supply, HRPG-200-7.5RS, 7.5V dc, 26.7A,...
- MEAN WELL Switching Power Supply, HRPG-150-36RS, 36V dc, 4.3A,...
- MEAN WELL Switching Power Supply, HRPG-150-24RS, 24V dc, 6.5A,...
- MEAN WELL Switching Power Supply, HRPG-150-12RS, 12V dc, 13A,...
- MEAN WELL Switching Power Supply, HRPG-150-48RS, 48V dc, 3.3A,...