MEAN WELL Switching Power Supply, HRPG-200-7.5RS, 7.5V dc, 26.7A, 200W, 1 Output, 120 → 370 V dc, 85 →
- RS Stock No.:
- 721-1689
- Mfr. Part No.:
- HRPG-200-7.5RS
- Brand:
- MEAN WELL
On back order for despatch 12/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$133.59
(exc. GST)
$146.95
(inc. GST)
Units | Per unit |
1 - 9 | $133.59 |
10 - 49 | $130.31 |
50 + | $124.69 |
- RS Stock No.:
- 721-1689
- Mfr. Part No.:
- HRPG-200-7.5RS
- Brand:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
HRPG-200 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
No load power consumption <0.5W
Built-in active PFC function
Built-in constant current limiting circuit
Built-in remote sense function
Built-in remote ON-OFF control
Short circuit, over load, over voltage and over temperature protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Note
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 7.5V dc |
Output Current | 26.7A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 199mm |
Width | 98mm |
Depth | 38mm |
Efficiency | 86% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 770g |