MEAN WELL Switching Power Supply, HRP-100-36RS, 36V dc, 2.9A, 104W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS Stock No.:
- 721-1645
- Mfr. Part No.:
- HRP-100-36RS
- Brand:
- MEAN WELL
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$85.04
(exc. GST)
$93.54
(inc. GST)
Units | Per unit |
1 - 9 | $85.04 |
10 - 49 | $82.95 |
50 + | $79.37 |
- RS Stock No.:
- 721-1645
- Mfr. Part No.:
- HRP-100-36RS
- Brand:
- MEAN WELL
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HRP-100 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Built-in remote ON-OFF control
Short circuit, over load and over voltage protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
No load power consumption <0.5W
Built-in active PFC function
Built-in remote ON-OFF control
Short circuit, over load and over voltage protection
Withstands 300Vac surge input for 5 seconds
1U low profile 38mm
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Note
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 2.9A |
Power Rating | 104W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 159mm |
Width | 97mm |
Depth | 38mm |
Efficiency | 89% |
Maximum Temperature | +60°C |
Weight | 380g |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER Switching Power Supply 9V dc 10W 120 → 370 V dc, 85 → 264 V ac
- XP Power Switching Power Supply 9V dc 30W 120 → 370 V dc, 85 → 264 V ac
- MEAN WELL Switching Power Supply 36V dc 205W 120 → 370 V dc, 85 → 264 V ac
- XP Power Switching Power Supply 15V dc 10W 120 → 370 V dc, 85 → 264 V ac
- XP Power Switching Power Supply 5V dc 15W 120 → 370 V dc, 85 → 264 V ac
- XP Power Switching Power Supply 24V dc 30W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 7.5V dc 1.5kW 120 → 370 V dc, 85 → 264 V ac
- TRACOPOWER Switching Power Supply 15V dc 65W 120 → 370 V dc, 85 → 264 V