MEAN WELL, HRPG-200-15 Switching Power Supply 15V dc, 201 W 370 V dc, 264V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$127.51

(exc. GST)

$140.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$127.51
10 - 49$124.39
50 +$119.04

*price indicative

RS Stock No.:
721-1686
Mfr. Part No.:
HRPG-200-15
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

15V dc

Number of Outputs

1

Mount Type

Chassis

Power

201W

Minimum Operating Temperature

-40°C

SMPS Output Current

13.4A

Maximum Operating Temperature

70°C

Weight

770g

Standards/Approvals

ASNZS 668.1, EAC TP TC 004, TUV BS ENEN 6681, UL 6681

Width

98mm

Depth

38mm

Length

199mm

Efficiency

88%

Maximum Input Voltage

370, 264V dc

Series

HRPG-200

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

Output Current

13.4A

COO (Country of Origin):
TW

HRPG-200 Series Single Output Power Supply with PFC Function


High efficiency, long life and high reliability

No load power consumption <0.5W

Built-in active PFC function

Built-in constant current limiting circuit

Built-in remote sense function

Built-in remote ON-OFF control

Short circuit, over load, over voltage and over temperature protection

Withstands 300Vac surge input for 5 seconds

1U low profile 38mm

Power factor correction to EN61000-3-2,-3

EMC compliance to EN55022 class B

Note

Power derates above 40°C.
MTBF to MIL-HDBK-217F.

Approvals

UL/cUL recognised, TUV, CB

Standards

UL60950-1, TUV EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy