Recently searched

    MEAN WELL Switching Power Supply, PPT-125D, 5 V dc, 12 V dc, 24 V dc, 2.5 A, 7 A, 500mA, 101W, Triple Output, 127

    Bulk discount available

    Subtotal (1 unit)**

    $78.87

    (exc. GST)

    $86.76

    (inc. GST)

    Add to Basket
    Select or type quantity
    5 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$78.87
    10 - 49$77.38
    50 +$74.79

    **price indicative

    RS Stock No.:
    655-8432
    Mfr. Part No.:
    PPT-125D
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    5 V dc, 12 V dc, 24 V dc

    Output Current

    2.5 A, 7 A, 500mA

    Power Rating

    101W

    Number of Outputs

    3

    Input Voltage

    127 → 370 V dc, 90 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    127mm

    Width

    76.2mm

    Depth

    34.6mm

    Efficiency

    78%

    Maximum Temperature

    +70°C

    Weight

    370g

    Minimum Temperature

    -20°C

    Related links